Vishay Switching Diode, 2-Pin TO-247AC VS-40EPS12-M3

Bulk discount available

Subtotal (1 tube of 25 units)*

£54.45

(exc. VAT)

£65.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 - 25£2.178£54.45
50 - 100£2.135£53.38
125 +£1.852£46.30

*price indicative

RS Stock No.:
169-6010
Mfr. Part No.:
VS-40EPS12-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-247AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

15.9mm

Width

5.3mm

Height

20.7mm

Dimensions

20.7 x 15.9 x 5.3mm

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

The Vishay high voltage rectifier diode optimized for very low forward voltage drop with moderate leakage. These devices are intended for use in main rectification.

Glass passivated pellet chip junction
150 °C max. operating junction temperature


Diodes and Rectifiers, Vishay Semiconductor

Related links