Vishay 1200 V 60 A Diode Switching 2-Pin TO-247
- RS Stock No.:
- 145-1603
- Mfr. Part No.:
- VS-60EPF12-M3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 25 units)*
£108.925
(exc. VAT)
£130.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 300 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £4.357 | £108.93 |
| 50 - 100 | £3.922 | £98.05 |
| 125 + | £3.704 | £92.60 |
*price indicative
- RS Stock No.:
- 145-1603
- Mfr. Part No.:
- VS-60EPF12-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | VS-60.PF1.-M3 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 480ns | |
| Length | 15.9mm | |
| Height | 20.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series VS-60.PF1.-M3 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 480ns | ||
Length 15.9mm | ||
Height 20.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPF12-M3
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 40 A Diode Switching 2-Pin TO-247
- Vishay 1200 V 60 A Diode Switching 2-Pin TO-247 VS-60EPS12-M3
- Vishay 1200 V 40 A Diode Switching 2-Pin TO-247 VS-40EPS12-M3
- Vishay 1200 V 8 A Diode Switching 3-Pin DPAK
- Vishay 1200 V 20 A Diode Switching 3-Pin D2PAK
- Vishay 1200 V 16 A Diode Switching 2-Pin TO-247
