Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-40HFR10

Bulk discount available

Subtotal (1 bag of 100 units)*

£413.00

(exc. VAT)

£496.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 100£4.13£413.00
200 +£3.924£392.40

*price indicative

RS Stock No.:
169-5912
Mfr. Part No.:
VS-40HFR10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-5

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+190 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.


Diodes and Rectifiers, Vishay Semiconductor

Related links