Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5 VS-85HF120M
- RS Stock No.:
- 169-5860
- Mfr. Part No.:
- VS-85HF120M
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5860
- Mfr. Part No.:
- VS-85HF120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | VS-85HF | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 9mA | |
| Maximum Operating Temperature | 180°C | |
| Length | 20.02mm | |
| Standards/Approvals | RoHS | |
| Height | 22.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series VS-85HF | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 9mA | ||
Maximum Operating Temperature 180°C | ||
Length 20.02mm | ||
Standards/Approvals RoHS | ||
Height 22.9mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
Related links
- Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5 VS-70HFLR40S02
- Vishay 600 V 85 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB
- Vishay 1200 V 25 A Diode Recovery 2-Pin DO-4
