Vishay 1.2 kV 40 A Diode Recovery 2-Pin DO-5 VS-40HF120M
- RS Stock No.:
- 169-5856
- Mfr. Part No.:
- VS-40HF120M
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5856
- Mfr. Part No.:
- VS-40HF120M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Stud Cathode | |
| Series | VS-40HF | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | RoHS | |
| Width | 17.35mm | |
| Diameter | 17.4mm | |
| Length | 20.02mm | |
| Height | 22.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Stud Cathode | ||
Series VS-40HF | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals RoHS | ||
Width 17.35mm | ||
Diameter 17.4mm | ||
Length 20.02mm | ||
Height 22.9mm | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Types up to 1600 V VRRM
Temperature range - 65 to 160°C
Leaded version available
Related links
- Vishay 1.2 kV 40 A Diode Recovery 2-Pin DO-5
- Vishay 1.2 kV 85 A Diode Recovery 2-Pin DO-5
- Vishay 1.2 kV 85 A Diode Recovery 2-Pin DO-5 VS-85HF120M
- Vishay 1.2 kV 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
- Vishay 1.2 kV 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 1.2 kV 25 A Diode Recovery 2-Pin DO-4
- Vishay 1.2 kV 150 A Diode Recovery 2-Pin DO-205AA VS-150U120D
- Vishay 1.2 kV 70 A Diode Recovery 2-Pin DO-203AB VS-72HFR120
