Vishay 600 V 40 A Diode Switching 2-Pin TO-247
- RS Stock No.:
- 169-5786
- Mfr. Part No.:
- VS-40EPF06PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 25 units)*
£68.00
(exc. VAT)
£81.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £2.72 | £68.00 |
| 50 - 100 | £2.448 | £61.20 |
| 125 + | £2.312 | £57.80 |
*price indicative
- RS Stock No.:
- 169-5786
- Mfr. Part No.:
- VS-40EPF06PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS-40EPF0.-M3 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 475A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 180ns | |
| Standards/Approvals | RoHS | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS-40EPF0.-M3 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 475A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 180ns | ||
Standards/Approvals RoHS | ||
Length 15.87mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 40 A Diode Switching 2-Pin TO-247 VS-40EPF06-M3
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247
- Vishay 600 V 15 A Diode Switching 2-Pin TO-247
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247
- Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF60
- Vishay 600 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247 VS-HFA25PB60-N3
