Diodes Inc Dual Switching Diode, Common Cathode, 3-Pin SOT-23 MMBD3004A-7-F

Stock information currently inaccessible
RS Stock No.:
169-0587
Mfr. Part No.:
MMBD3004A-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy