STMicroelectronics Switching Diode, 12A 200V, 2-Pin TO-220AC STTH1202DI
- RS Stock No.:
- 168-8894
- Mfr. Part No.:
- STTH1202DI
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-8894
- Mfr. Part No.:
- STTH1202DI
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Forward Current | 12A | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 200V | |
| Package Type | TO-220AC | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.15V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Height | 15.9mm | |
| Dimensions | 10.4 x 4.6 x 15.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Forward Current 12A | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 200V | ||
Package Type TO-220AC | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.15V | ||
Maximum Operating Temperature +175 °C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Height 15.9mm | ||
Dimensions 10.4 x 4.6 x 15.9mm | ||
- COO (Country of Origin):
- CN
