ROHM Dual Switching Diode, 3-Pin SC-70, SOD-323, UMD DA204UT106
- RS Stock No.:
- 168-0454
- Mfr. Part No.:
- DA204UT106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0454
- Mfr. Part No.:
- DA204UT106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SC-70, SOD-323, UMD | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Power Dissipation | 200mW | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SC-70, SOD-323, UMD | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Power Dissipation 200mW | ||
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Small mold package.(UMD3)
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
