onsemi Switching Diode, 2-Pin TO-247 ISL9R3060G2
- RS Stock No.:
- 166-1880
- Mfr. Part No.:
- ISL9R3060G2
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-1880
- Mfr. Part No.:
- ISL9R3060G2
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 2.4V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 2.4V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 15.87mm | ||
Width 4.82mm | ||
Height 20.82mm | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
