Diodes Inc Switching Diode, 3-Pin SOT-523 (SC-89) BAS21T-7-F
- RS Stock No.:
- 166-0450
- Mfr. Part No.:
- BAS21T-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 166-0450
- Mfr. Part No.:
- BAS21T-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-523 (SC-89) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-523 (SC-89) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
- COO (Country of Origin):
- CN
