Diodes Inc Switching Diode, 2-Pin DFN BAS521LP-7

Stock information currently inaccessible
RS Stock No.:
165-8811
Mfr. Part No.:
BAS521LP-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DFN

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

1.08mm

Width

0.68mm

Height

0.48mm

Dimensions

1.08 x 0.68 x 0.48mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy