Vishay Switching Diode, 2-Pin DO-221AC SE30AFBHM3/6A

Stock information currently inaccessible
RS Stock No.:
165-6943
Mfr. Part No.:
SE30AFBHM3/6A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-221AC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Length

4.35mm

Width

2.7mm

Height

1mm

Dimensions

4.35 x 2.7 x 1mm

COO (Country of Origin):
CN