Vishay Switching Diode, 3-Pin D2PAK (TO-263) UHB10FT-E3/4W
- RS Stock No.:
- 165-6105
- Mfr. Part No.:
- UHB10FT-E3/4W
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6105
- Mfr. Part No.:
- UHB10FT-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.45mm | |
| Width | 9.14mm | |
| Height | 4.83mm | |
| Dimensions | 10.45 x 9.14 x 4.83mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 10.45mm | ||
Width 9.14mm | ||
Height 4.83mm | ||
Dimensions 10.45 x 9.14 x 4.83mm | ||
- COO (Country of Origin):
- CN
