Infineon Diode, 3-Pin D2PAK (TO-263) IDB30E120ATMA1
- RS Stock No.:
- 165-5664
- Mfr. Part No.:
- IDB30E120ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5664
- Mfr. Part No.:
- IDB30E120ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.65V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.31mm | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Dimensions | 10.31 x 9.45 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.65V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 10.31mm | ||
Width 9.45mm | ||
Height 4.57mm | ||
Dimensions 10.31 x 9.45 x 4.57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
