Vishay 1200 V 70 A, Diode, Switching 2-Pin DO-203AB VS-70HF120

Subtotal (1 bag of 100 units)*

£665.40

(exc. VAT)

£798.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£6.654£665.40

*price indicative

RS Stock No.:
165-2386
Mfr. Part No.:
VS-70HF120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Stud Cathode

Series

VS-70HF

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

9mA

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Maximum Forward Voltage Vf

1.35V

Maximum Operating Temperature

180°C

Diameter

17.4 mm

Width

17.35 mm

Standards/Approvals

No

Height

22.9mm

Length

20.02mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links