onsemi Switching Diode, 2-Pin DO-214AC SURA8210G

Stock information currently inaccessible
RS Stock No.:
163-1192
Mfr. Part No.:
SURA8210T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

940mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.57mm

Width

2.92mm

Height

2.05mm

Dimensions

4.57 x 2.92 x 2.05mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy