ON Semiconductor Switching Diode, 2-Pin DO-214AC MURA215T3G

Stock information currently inaccessible
RS Stock No.:
163-0987
Mfr. Part No.:
MURA215T3G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

950mV

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.57mm

Width

2.92mm

Height

2.05mm

Dimensions

4.57 x 2.92 x 2.05mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy