onsemi Switching Diode, 200mA, 3-Pin SOT-1123 NSD914F3G

Stock information currently inaccessible
RS Stock No.:
162-9184
Mfr. Part No.:
NSD914F3T5G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Forward Current

200mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-1123

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

3

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

0.85mm

Width

0.65mm

Height

0.4mm

Dimensions

0.85 x 0.65 x 0.4mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy