Vishay Switching Diode, 2-Pin DO-204AC GP15D-E3/54

Stock information currently inaccessible
RS Stock No.:
159-6567
Mfr. Part No.:
GP15D-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-204AC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

7.6mm

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

COO (Country of Origin):
CN