Vishay Switching Diode, 2-Pin DO-214BA RGF1K-E3/67A

Stock information currently inaccessible
RS Stock No.:
159-6537
Mfr. Part No.:
RGF1K-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214BA

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.75mm

Width

2.9mm

Height

2.85mm

Dimensions

4.75 x 2.9 x 2.85mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy