Nexperia Dual General Purpose Diode, Dual, 150mA 100V, 3-Pin DFN1006, SOT-883 BAV70M,315
- RS Stock No.:
- 153-2882
- Mfr. Part No.:
- BAV70M,315
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2882
- Mfr. Part No.:
- BAV70M,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current | 150mA | |
| Diode Configuration | Dual | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 100V | |
| Package Type | DFN1006, SOT-883 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 1.5pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.02mm | |
| Width | 0.62mm | |
| Height | 0.5mm | |
| Dimensions | 1.02 x 0.62 x 0.5mm | |
| Automotive Standard | AEC-Q101 | |
| Power Dissipation | 250mW | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current 150mA | ||
Diode Configuration Dual | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 100V | ||
Package Type DFN1006, SOT-883 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 1.5pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.02mm | ||
Width 0.62mm | ||
Height 0.5mm | ||
Dimensions 1.02 x 0.62 x 0.5mm | ||
Automotive Standard AEC-Q101 | ||
Power Dissipation 250mW | ||
High-speed switching diodes, High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
High switching speed: trr ≤ 4 ns
Low capacitance: Cd ≤ 1.5 pF
Low leakage current
Reverse voltage: VR ≤ 100 V
Small SMD plastic packages
AEC-Q101 qualified
High-speed switching
General-purpose switching
Low capacitance: Cd ≤ 1.5 pF
Low leakage current
Reverse voltage: VR ≤ 100 V
Small SMD plastic packages
AEC-Q101 qualified
High-speed switching
General-purpose switching
