NXP Dual Switching Diode, Series, 215mA 100V, 3-Pin SOT-23 BAV99/8,215

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

£60.00

(exc. VAT)

£72.00

(inc. VAT)

RS Stock No.:
146-0500
Mfr. Part No.:
BAV99/8,215
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Maximum Forward Current

215mA

Diode Configuration

Series

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

100V

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy