Infineon Switching Diode, 3-Pin TO-247 IDW75E60FKSA1
- RS Stock No.:
- 145-9349
- Mfr. Part No.:
- IDW75E60FKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9349
- Mfr. Part No.:
- IDW75E60FKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-247 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 2V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Height | 21.1mm | |
| Dimensions | 16.13 x 5.21 x 21.1mm | |
| Power Dissipation | 300W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-247 | ||
Diode Technology Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 2V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 16.13mm | ||
Width 5.21mm | ||
Height 21.1mm | ||
Dimensions 16.13 x 5.21 x 21.1mm | ||
Power Dissipation 300W | ||
- COO (Country of Origin):
- MY
