onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 40V, 3-Pin SOT-346 (SC-59) M1MA151WKG

Stock information currently inaccessible
RS Stock No.:
145-3319
Mfr. Part No.:
M1MA151WKT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Forward Current

100 mA, 150 mA

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

40V

Package Type

SOT-346 (SC-59)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.7mm

Height

1.2mm

Dimensions

3.1 x 1.7 x 1.2mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy