Vishay Switching Diode, 2-Pin DO-201AD RGP25M-E3/54
- RS Stock No.:
- 145-2694
- Mfr. Part No.:
- RGP25M-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-2694
- Mfr. Part No.:
- RGP25M-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.3V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 9.5mm | |
| Dimensions | 9.5 x 5.3mm | |
| Diameter | 5.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.3V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 9.5mm | ||
Dimensions 9.5 x 5.3mm | ||
Diameter 5.3mm | ||
- COO (Country of Origin):
- TW
