Vishay Switching Diode, 2-Pin DO-213AB EGL41B-E3/96

Stock information currently inaccessible
RS Stock No.:
145-2671
Mfr. Part No.:
EGL41B-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-213AB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.67 (Dia.) x 5.2mm

Diameter

2.67mm

COO (Country of Origin):
TW