Vishay Switching Diode, 250mA 150V, 2-Pin SOD-323 BAV20WS-E3-08
- RS Stock No.:
- 145-2223
- Mfr. Part No.:
- BAV20WS-E3-08
- Brand:
- Vishay
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 145-2223
- Mfr. Part No.:
- BAV20WS-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current | 250mA | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Reverse Voltage | 150V | |
| Package Type | SOD-323 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.25V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.95mm | |
| Width | 1.5mm | |
| Height | 1.05mm | |
| Dimensions | 1.95 x 1.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current 250mA | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 150V | ||
Package Type SOD-323 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.25V | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.95mm | ||
Width 1.5mm | ||
Height 1.05mm | ||
Dimensions 1.95 x 1.5 x 1.05mm | ||
- Vishay BAV19WS-E3/20WS-E3/21WS-E3 Switching Diodes Datasheet(Rev 1.9)
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
