Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF10-M3
- RS Stock No.:
- 145-1775
- Mfr. Part No.:
- VS-40EPF10-M3
- Brand:
- Vishay
Subtotal (1 tube of 25 units)*
£92.975
(exc. VAT)
£111.575
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | £3.719 | £92.98 |
*price indicative
- RS Stock No.:
- 145-1775
- Mfr. Part No.:
- VS-40EPF10-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Package Type | TO-247AC | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.4V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Height | 20.7mm | |
| Dimensions | 20.7 x 15.87 x 5.31mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Package Type TO-247AC | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.4V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 15.87mm | ||
Width 5.31mm | ||
Height 20.7mm | ||
Dimensions 20.7 x 15.87 x 5.31mm | ||
RoHS Status: Exempt
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF10-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPF12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-30EPF10-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-60EPS08-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPS12-M3
- Vishay Switching Diode, 2-Pin TO-247AC VS-40EPF06-M3
