Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFL60S02
- RS Stock No.:
- 145-1573
- Mfr. Part No.:
- VS-70HFL60S02
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£1,509.40
(exc. VAT)
£1,811.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £15.094 | £1,509.40 |
*price indicative
- RS Stock No.:
- 145-1573
- Mfr. Part No.:
- VS-70HFL60S02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 70A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS-70HFL | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 730A | |
| Maximum Forward Voltage Vf | 1.85V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.9mm | |
| Length | 20.02mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 70A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS-70HFL | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 730A | ||
Maximum Forward Voltage Vf 1.85V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Maximum Operating Temperature 125°C | ||
Height 22.9mm | ||
Length 20.02mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF60
- Vishay 600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR60
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120
- Vishay 1600 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF160
- Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120M
- Vishay 100 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF10
- Vishay 100 V 70 A Diode Switching 2-Pin DO-203AB
