ROHM Switching Diode, 225mA 35V, 2-Pin SOD-323 1SS380TE-17
- RS Stock No.:
- 124-6431
- Mfr. Part No.:
- 1SS380TE-17
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6431
- Mfr. Part No.:
- 1SS380TE-17
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Forward Current | 225mA | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 35V | |
| Package Type | SOD-323 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 5 pF @ 0.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Width | 1.25mm | |
| Height | 0.7mm | |
| Dimensions | 1.7 x 1.25 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Forward Current 225mA | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 35V | ||
Package Type SOD-323 | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 5 pF @ 0.5 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Width 1.25mm | ||
Height 0.7mm | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
