Diodes Inc Switching Diode, 2-Pin DFN BAS116LPH4-7B
- RS Stock No.:
- 122-3233
- Mfr. Part No.:
- BAS116LPH4-7B
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-3233
- Mfr. Part No.:
- BAS116LPH4-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | DFN | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.08mm | |
| Width | 0.68mm | |
| Height | 1.08mm | |
| Dimensions | 1.08 x 0.68 x 0.35mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type DFN | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 1.08mm | ||
Width 0.68mm | ||
Height 1.08mm | ||
Dimensions 1.08 x 0.68 x 0.35mm | ||
- COO (Country of Origin):
- CN
