Diodes Inc Switching Diode, 1A 100V, 2-Pin DO-41 UF1002-T
- RS Stock No.:
- 122-1237
- Mfr. Part No.:
- UF1002-T
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-1237
- Mfr. Part No.:
- UF1002-T
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Maximum Forward Current | 1A | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 100V | |
| Package Type | DO-41 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Maximum Diode Capacitance | 20pF | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.21mm | |
| Dimensions | 2.72 (Dia.) x 5.21mm | |
| Diameter | 2.72mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Maximum Forward Current 1A | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 100V | ||
Package Type DO-41 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Maximum Diode Capacitance 20pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 5.21mm | ||
Dimensions 2.72 (Dia.) x 5.21mm | ||
Diameter 2.72mm | ||
- COO (Country of Origin):
- CN
