onsemi Switching Diode, 2-Pin TO-220 MSRF860G

Stock information currently inaccessible
RS Stock No.:
121-6340
Mfr. Part No.:
MSRF860G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.63mm

Width

4.9mm

Height

16.07mm

Dimensions

10.63 x 4.9 x 16.07mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy