onsemi Diode, Common Cathode, 200 mA, 3-Pin 100 V SOT-323 BAV70WT1G

Get a bulk buy discount

Add 2500 more to save 19%

View bulk pricing options

Subtotal (1 tape of 250 units)*

£5.25

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 2250£0.021£5.25-
2500 - 12250£0.017£4.2519%
12500 - 24750£0.013£3.2538%
25000 +£0.012£3.0042%

*price indicative

Packaging Options:
RS Stock No.:
838-627
Mfr. Part No.:
BAV70WT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Maximum Forward Current If

200mA

Diode Configuration

Common Cathode

Mount Type

Surface Mount

Package Type

SOT-323

Pin Count

3

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Peak Reverse Recovery Time trr

6ns

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Maximum Power Dissipation Pd

300mW

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Height

1mm

Width

1.3mm

Length

2.9mm

Series

BAV70W

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi dual switching diode effectively serves as a common cathode component is designed for reliable performance in various electronic applications.

AEC−Q101 qualified for automotive and other stringent applications

Pb−Free, Halogen Free/BFR Free, and RoHS compliant

Maximum reverse voltage rating of 100V ensures robust operation

Forward current handling up to 200mA with Peak surge capabilities

Efficient thermal management with Compact SOT−323 packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy