Siemens Busbar Cover, 8GK9735 Series
- RS Stock No.:
- 772-848
- Mfr. Part No.:
- 8GK9735-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£102.04
(exc. VAT)
£122.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.04 |
*price indicative
- RS Stock No.:
- 772-848
- Mfr. Part No.:
- 8GK9735-0KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Accessory Type | Busbar Cover | |
| Series | 8GK9735 | |
| For Use With | 8GK9 | |
| Length | 491mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Accessory Type Busbar Cover | ||
Series 8GK9735 | ||
For Use With 8GK9 | ||
Length 491mm | ||
- COO (Country of Origin):
- DE
The Siemens Copper Busbar provides high-conductivity power distribution for industrial switchgear and control cabinets. This robust conductor is engineered to handle significant current loads while maintaining thermal efficiency across your electrical assembly.
High-conductivity material ensures efficient power distribution
Substantial width 30 mm for increased current carrying capacity
Full CE certification for international safety compliance
