Lovato Electric GM Series Connection Cable

Image representative of range

Subtotal (1 unit)*

£306.25

(exc. VAT)

£367.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.25

*price indicative

RS Stock No.:
828-417
Mfr. Part No.:
GMXCL60
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Accessory

Accessory Type

Connection Cable

Series

GM Series

Colour

Black

Length

1.52m

COO (Country of Origin):
US
The Lovato Flexible connection cable provides essential wiring solutions for various applications, ensuring reliable performance. Designed for the GMX61 NFPA, these cables facilitate efficient connections with specific length requirements.

Cables measure 1520mm/60 inches, Ideal for versatile installations

Compliant with IEC/EN 60947-1 and IEC/EN 60947-3 standards for safety

Designed for low-voltage switch technology with ETIM 8.0 classification

Characteristics subject to updates, ensuring modern compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy