Lovato Electric GM Series Connection Cable
- RS Stock No.:
- 828-416
- Mfr. Part No.:
- GMXCL48
- Brand:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
£275.53
(exc. VAT)
£330.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.53 |
*price indicative
- RS Stock No.:
- 828-416
- Mfr. Part No.:
- GMXCL48
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Connection Cable | |
| Product Type | Accessory | |
| Series | GM Series | |
| Colour | Black | |
| Length | 1.22m | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Connection Cable | ||
Product Type Accessory | ||
Series GM Series | ||
Colour Black | ||
Length 1.22m | ||
- COO (Country of Origin):
- US
The Lovato Flexible connection cable offers reliable connectivity and support for the GMX61 NFPA system, designed specifically to ensure efficient operation and compliance with industry standards.
IEC/EN 60947-1 certified for reliable safety and performance
IEC/EN 60947-3 compliant, ensuring compatibility with low-voltage switch technology
ETIM classification EC002498 for easy identification of suitable applications
Cable length of 1220mm provides flexibility for installation needs
