Lovato GLX420 Switch Disconnector Accessory

Subtotal (1 unit)*

£46.88

(exc. VAT)

£56.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.88

*price indicative

RS Stock No.:
805-634
Mfr. Part No.:
GLX420200UL
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Accessory Type

Switch Disconnector Accessory

Product Type

Switch Disconnector Accessory

Series

GLX420

Colour

Black, White

Number of Poles

4

Length

197mm

COO (Country of Origin):
IT
The Lovato Fourth pole add-on enhances disconnector poles, enabling simultaneous closing operations as a switch. Designed for UL98 compliance, it is suitable for the GL0200C1UL version.

IEC conventional free Air thermal current of up to 200A at ≤ 40°C

Adheres to UL Standard UL98, ensuring reliability

Compatible with various wiring diagrams for flexible installation

Subject to modifications to maintain updated technical specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy