Siemens LV HRC 3-Pole Fuse Base
- RS Stock No.:
- 772-277
- Mfr. Part No.:
- 3NH8030
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£60.35
(exc. VAT)
£72.42
(inc. VAT)
- RS Stock No.:
- 772-277
- Mfr. Part No.:
- 3NH8030
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base | |
| Accessory Type | 3-Pole Fuse Base | |
| Series | LV HRC | |
| Operating Voltage | 690V | |
| Colour | Black | |
| Number of Poles | 3 | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base | ||
Accessory Type 3-Pole Fuse Base | ||
Series LV HRC | ||
Operating Voltage 690V | ||
Colour Black | ||
Number of Poles 3 | ||
Length 98mm | ||
- COO (Country of Origin):
- GR
The Siemens LV HRC fuse base provides a robust and reliable mounting solution for your industrial electrical protection. Engineered with a Durable ceramic body, this 3-pole assembly ensures high thermal stability and electrical insulation for demanding NH00 size fuse-links.
Rated current up to 160A
Supports AC and DC voltages up to 690V
M8 flat Terminal connections for secure wiring
Compact size 00 footprint according to EN 60269-1
Tri-pole design for simultaneous circuit isolation
Related links
- Siemens 160A Base Mount Fuse Holder 690V
- Eaton Fuse Holder Accessory 3-Pole Fuse Base
- Siemens 3NJ4914 LV HRC Accessory
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 224A Solid Link for LV HRC Fuses
- Siemens 315A Solid Link for LV HRC Fuses
- Siemens 200A Solid Link for LV HRC Fuses
- Siemens 100A Solid Link for LV HRC Fuses

