ABB 1SCA Kit

Subtotal (1 unit)*

£315.66

(exc. VAT)

£378.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.66

*price indicative

RS Stock No.:
721-348
Mfr. Part No.:
1SCA157320R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Connection Kit

Accessory Type

Kit

Series

1SCA

Colour

Metal

Number of Poles

2

Length

89mm

COO (Country of Origin):
FI
The ABB Connection Bar Kit serves as an essential component for connecting two adjacent pole terminals, designed specifically for use with the M-series DC switches. This versatile solution includes screws and nuts, facilitating seamless installations and ensuring a reliable connection for your electrical systems. Crafted with attention to detail, the kit not only supports optimal performance but also complies with stringent material regulations, making it a responsible choice for environmentally-conscious consumers. Packed in convenient sets of two, this connection bar kit is designed for ease of use and offers a robust solution to meet your electrical needs.

Includes all necessary components for straightforward installation

Suitable for use with M-series DC Switches, ensuring compatibility

Complies with Conflict Minerals and REACH directives for material safety

Constructed to support reliable electrical connections between adjacent pole terminals

Supplied in packs of two, providing Value and convenience for your projects

Dimensions and weight optimized for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy