ABB 1SCA Kit

Subtotal (1 unit)*

£217.53

(exc. VAT)

£261.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.53

*price indicative

RS Stock No.:
721-345
Mfr. Part No.:
1SCA157318R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Kit

Product Type

Connection Kit

Series

1SCA

Colour

Metal

Number of Poles

2

Length

89mm

COO (Country of Origin):
FI
The ABB Connection Bar Kit is expertly designed for seamless connectivity between adjacent pole-terminals, ensuring robust electrical connections for your applications. Crafted for compatibility with DC Switches in the M-series, this kit includes all necessary screws and nuts for straightforward installation. Ideal for enhancing the performance of your electrical systems, it provides a reliable solution for efficient power distribution. With a thoughtful design and quality materials, it not only meets but exceeds industry standards, making it a perfect choice for professionals seeking reliability and effectiveness in their equipment.

Includes screws and nuts for easy installation

Designed for connecting two adjacent pole-terminals

Manufactured with materials compliant with EU standards

Ensures reliable electrical connectivity and performance

Compact dimensions make it suitable for various applications

Conforms to essential CE certification requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy