Subtotal (1 unit)*
£90.98
(exc. VAT)
£109.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.98 |
*price indicative
- RS Stock No.:
- 721-344
- Mfr. Part No.:
- 1SCA157317R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Kit | |
| Series | 1SCA | |
| Colour | Metal | |
| Number of Poles | 2 | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Kit | ||
Series 1SCA | ||
Colour Metal | ||
Number of Poles 2 | ||
Length 141mm | ||
- COO (Country of Origin):
- FI
The ABB Connection Bar Kit is expertly designed for those looking to seamlessly connect two-pole terminals. Its robust construction ensures reliability, facilitating connections specifically for the M-series DC switches, such as the OTDC250 to 400UF_11 and OTDC250 to 400UF_02. This kit includes all necessary components, such as screws and nuts, packaged as a single unit for convenient handling. With a focus on material compliance and safety, the kit adheres to the EU Directive regarding toxic substances, ensuring environmentally conscious choices without compromising on quality. Whether you are upgrading existing systems or launching new installations, this connection bar kit serves as a critical component for effective and efficient electrical connectivity.
Comes complete with screws and nuts for immediate installation
Designed exclusively for M-series DC switches, ensuring compatibility
Constructed to meet stringent material compliance standards, enhancing reliability
Compact dimensions allow for easy integration into varied setups
Single-piece packaging promotes convenience and reduces waste
Fulfils EU regulations, providing assurance for environmental safety
Lightweight design facilitates effortless handling during installation
Specifically tailored for two-pole Terminal connections, aiming for operational efficiency