Siemens SIVACON S4 Mounting Plate
- RS Stock No.:
- 633-404
- Mfr. Part No.:
- 8PQ6000-2BA72
- Brand:
- Siemens
Subtotal (1 unit)*
£80.04
(exc. VAT)
£96.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.04 |
*price indicative
- RS Stock No.:
- 633-404
- Mfr. Part No.:
- 8PQ6000-2BA72
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
High quality at high frequency.
Low DC resistance.
High current and inductance.
The Siemens Mounting Plate 3KL5 is rated for 400 A, suitable for vertical installation, supports three or four pole configurations, and has dimensions of height 350 mm and width 600 mm.
Surface processing is Galvanized
Feature perforated
Feature perforated
SMT 1812 Inductors (Chokes)
Related links
- Siemens SIVACON S4 Mounting Plate
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4, 850 x 600 x 225mm
- Siemens SIVACON S4 Cover
- Siemens SIVACON Series Plastic Cable Holder for Use with SIVACON S4, 600 x 600 x 25mm
- Siemens SIVACON S4 Busbar
- Siemens Grey 4 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey Mounting Plate Sheet Steel Mounting Plate
- RS PRO Zinc Alloy 5-way Control Cabinet Key
