Siemens SIVACON S4 Mounting Plate

Subtotal (1 unit)*

£77.25

(exc. VAT)

£92.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.25

*price indicative

RS Stock No.:
633-402
Mfr. Part No.:
8PQ6000-2BA65
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE

Murata 1812 LQH43MN Series Wire Wound Inductor


Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.

The Siemens Mounting Plate is compatible with three or four pole configurations and features dimensions of height 300 mm and width 600 mm.

Surface processing is Galvanized
Feature perforated


SMT 1812 Inductors (Chokes)

Related links