Siemens SIVACON S4 Mounting Plate
- RS Stock No.:
- 633-375
- Mfr. Part No.:
- 8PQ6000-2BA61
- Brand:
- Siemens
Subtotal (1 unit)*
£82.86
(exc. VAT)
£99.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.86 |
*price indicative
- RS Stock No.:
- 633-375
- Mfr. Part No.:
- 8PQ6000-2BA61
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Series | SIVACON S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Series SIVACON S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Excellent stability at high frequencies
Monolithic structure
The Siemens Mounting Plate is suitable for three or four pole configurations, features galvanized surface processing for enhanced corrosion resistance, and includes a perforated design for flexible component mounting.
Material is sheet-steel
Related links
- Siemens SIVACON S4 Mounting Plate
- Siemens SIVACON S4 Cover
- Siemens SIVACON Series Plastic Cable Holder for Use with SIVACON S4, 600 x 600 x 25mm
- Siemens SIVACON S4 Busbar
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon, 2 x 600 x 400mm
- Siemens Grey 4 Gang Mounting Plate Sheet Steel Mounting Plate
- Siemens Grey Mounting Plate Sheet Steel Mounting Plate
- RS PRO 5L PP Narrow Neck Carboy Bottle
