Siemens SIVACON S4 Mounting Plate

Subtotal (1 unit)*

£74.43

(exc. VAT)

£89.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.43

*price indicative

RS Stock No.:
633-369
Mfr. Part No.:
8PQ6000-2BA58
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Series

SIVACON S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens Mounting Plate is suitable for three or four pole configurations, features galvanized surface processing for enhanced corrosion resistance, and includes a perforated design for flexible component mounting.

Material is sheet-steel

Related links