Siemens 8PQ Cable Connection
- RS Stock No.:
- 627-445
- Mfr. Part No.:
- 8PQ6000-8BA17
- Brand:
- Siemens
Subtotal (1 unit)*
£194.50
(exc. VAT)
£233.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.50 |
*price indicative
- RS Stock No.:
- 627-445
- Mfr. Part No.:
- 8PQ6000-8BA17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable Connection | |
| Series | 8PQ | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable Connection | ||
Series 8PQ | ||
Colour Grey | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens cable connection offers a durable sheet-steel construction, making it perfectly suited for demanding industrial environments. With a thoughtful design that accommodates up to 250 A, this connection front ensures excellent performance and safety. The configuration not only facilitates easy cable entry but also complies with strict regulatory standards, including IEC 81346-2. With its compact dimensions, this unit is easy to install in cabinet settings, ensuring that space is optimally utilised. Ideal for professionals seeking dependable components, this connection front exemplifies the quality and engineering excellence of siemens.
Designed for compatibility with 3VA molded-case circuit breakers
Manufactured from durable sheet-steel, ensuring long-lasting performance
Optimised for installation in various cabinet configurations
Horizontal mounting position maximises efficiency in arranged spaces
Compact design aids in effective space management during installations
Integrated cable entry facilitates easier connections and maintenance
Provides assurance through compliance with IEC standards
Manufactured from durable sheet-steel, ensuring long-lasting performance
Optimised for installation in various cabinet configurations
Horizontal mounting position maximises efficiency in arranged spaces
Compact design aids in effective space management during installations
Integrated cable entry facilitates easier connections and maintenance
Provides assurance through compliance with IEC standards
Related links
- Siemens 8PQ Cable Connection
- Siemens 8PQ Assembly Kit
- Siemens 8PQ Vertical Busbar
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection, 180 x 400 x 550mm
- Siemens 8PQ Series Sheet Steel Partition for Use with Cable Connection, 140 x 500 x 800mm
- Siemens SENTRON Cable Connection Cover
- Siemens 8PQ Series Cable Ducting Support for Use with Cable
- Siemens 8PQ Series Insulation Strip for Use with 3WA
