Siemens 8PQ Series Steel Assembly Kit for Use with Cable Connection 550 mm x 180 mm x 400mm

Subtotal (1 unit)*

£125.93

(exc. VAT)

£151.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.93

*price indicative

RS Stock No.:
627-265
Mfr. Part No.:
8PQ5000-4BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

180mm

For Use With

Cable Connection

Width

400mm

Material

Steel

Height

550mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation seamlessly integrates into various settings, showcasing exceptional versatility. With its compact dimensions and thoughtful engineering, it facilitates optimal cabinet space utilisation while ensuring ease of installation. The impressive design caters to both aesthetic and practical needs, making it a perfect choice for diverse applications in today's industrial landscape. Its quality construction, highlighted by a zinc-plated surface, ensures durability and longevity, underscoring siemens commitment to excellence. This product not only meets but exceeds industry standards, making it a reliable choice for professionals seeking reliability and performance in their equipment.

Compact height of 550 mm allows for better integration in space-limited environments

Zinc-plated surface enhances resistance to corrosion, extending product lifespan

Equipped with shape subdivisions for superior organisation of internal components

Lightweight design at 3--4 kg simplifies handling and installation processes

Engineered for three-pole connection, providing flexibility for various electrical requirements

Optimised installation depth facilitates seamless cabinet fitting and usage efficiency

The unique design of inner subdivisions enhances internal component accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy