Siemens 8PQ Cable Connection

Subtotal (1 unit)*

£194.50

(exc. VAT)

£233.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.50

*price indicative

RS Stock No.:
627-444
Mfr. Part No.:
8PQ6000-8BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Connection

Series

8PQ

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens cable connection combines advanced engineering with user-centric features, making it ideal for seamless integration within electrical cabinets. Engineered for durability, it reliably supports 3VA molded-case circuit breakers while ensuring optimal performance in demanding settings. Notably compact, the design's height and width facilitate installation in various applications, thereby enhancing flexibility. Its distinctive assembly kit design grants added convenience for maintenance and upgrades, driving sustainable operational practices forward.

Crafted with high-quality sheet-steel for enhanced durability
Horizontal mounting position allows for versatile installation options
Net weight of 1--5 kg ensures manageable handling during setup
Includes provisions for cable entry to streamline connectivity
Utilises a zinc-plated surface finish to resist corrosion
Designed for use with plug-in socket connections for easy access
General product approval indicates adherence to international standards
Shape configurations allow compatibility with a variety of applications

Related links